+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6164780

Socket: 6-angles; socket spanner,impact; 27mm; 1/2"; steel; long


Manufacturer: GEDORE

Manufacturer part number:
6164780
TME Symbol:
GEDORE-6164780

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
27mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3121 ISO 1174
Gross weight380 g
EAN code4010886616475
See other products in this category: Socket Wrenches GEDORE,
*
6164780
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.02 USDGross price for quantities from 1 pcs - 24.02 USD
Net price for quantities from 3 pcs - 21.77 USDGross price for quantities from 3 pcs - 21.77 USD
Net price for quantities from 5 pcs - 20.26 USDGross price for quantities from 5 pcs - 20.26 USD