+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6166130

Socket: 6-angles; socket spanner; HEX 9mm; 1/4"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6166130
TME Symbol:
GEDORE-6166130

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 9mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
tool steel
Plating material
chromium
Gross weight13.12 g
EAN code4010886616611
See other products in this category: Socket Wrenches GEDORE,
*
6166130
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 3 pcs - 6.15 USDGross price for quantities from 3 pcs - 6.15 USD
Net price for quantities from 5 pcs - 5.73 USDGross price for quantities from 5 pcs - 5.73 USD