+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6167610

Socket: 6-angles; socket spanner; 3/8"; 1/4"; 25mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
6167610
TME Symbol:
GEDORE-6167610

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
3/8"
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight15.4 g
EAN code4010886616765
See other products in this category: Socket Wrenches GEDORE,
*
6167610
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 3 pcs - 6.73 USDGross price for quantities from 3 pcs - 6.73 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD