+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6170080

Reduction; socket spanner; square; 3/8"; 1/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6170080
TME Symbol:
GEDORE-6170080

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
3/8"
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Plating material
chromium
Length
26mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight20 g
EAN code4010886617007
See other products in this category: Socket Wrenches GEDORE,
*
6170080
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.46 USDGross price for quantities from 1 pcs - 12.46 USD
Net price for quantities from 3 pcs - 11.29 USDGross price for quantities from 3 pcs - 11.29 USD
Net price for quantities from 5 pcs - 10.51 USDGross price for quantities from 5 pcs - 10.51 USD