+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6173340

Extension; socket spanner; square; 1/4"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6173340
TME Symbol:
GEDORE-6173340

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Plating material
chromium
Length
305mm
Gross weight124 g
EAN code4010886617335
See other products in this category: Socket Wrenches GEDORE,
*
6173340
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 3 pcs - 13.14 USDGross price for quantities from 3 pcs - 13.14 USD
Net price for quantities from 5 pcs - 12.23 USDGross price for quantities from 5 pcs - 12.23 USD