+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6174150

Wrench-set; 6-angles,rattle,socket spanner; 1/4"; 32pcs.


Manufacturer: GEDORE

Manufacturer part number:
6174150
TME Symbol:
GEDORE-6174150

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of wrench
6-angles, rattle, socket spanner
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Quantity in set/package
32pcs.
Gross weight1.298 kg
EAN code4010886617410
See other products in this category: Wrenches Sets GEDORE,
*
6174150
0 in TME stock
Net price for quantities from 1 set - 403.34 USDGross price for quantities from 1 set - 403.34 USD
Net price for quantities from 3 set - 365.54 USDGross price for quantities from 3 set - 365.54 USD
Net price for quantities from 5 set - 340.33 USDGross price for quantities from 5 set - 340.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.