+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6177090

Socket: 12-angles; socket spanner; 2"; 1"; 75mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
6177090
TME Symbol:
GEDORE-6177090

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
2"
Holder socket size - inch
1"
Socket length
75mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight944 g
EAN code4010886617700
See other products in this category: Socket Wrenches GEDORE,
*
6177090
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 98.23 USDGross price for quantities from 1 pcs - 98.23 USD
Net price for quantities from 3 pcs - 89.02 USDGross price for quantities from 3 pcs - 89.02 USD
Net price for quantities from 5 pcs - 82.88 USDGross price for quantities from 5 pcs - 82.88 USD