+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6177920

Socket: 12-angles; socket spanner; 2 3/4",2.3/4"; 1"; 92mm


Manufacturer: GEDORE

Manufacturer part number:
6177920
TME Symbol:
GEDORE-6177920

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
2 3/4", 2.3/4"
Holder socket size - inch
1"
Socket length
92mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight2.065 kg
EAN code4010886617793
See other products in this category: Socket Wrenches GEDORE,
*
6177920
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 150.71 USDGross price for quantities from 1 pcs - 150.71 USD
Net price for quantities from 3 pcs - 136.58 USDGross price for quantities from 3 pcs - 136.58 USD
Net price for quantities from 5 pcs - 127.16 USDGross price for quantities from 5 pcs - 127.16 USD