+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6180200

Extension; 1"; 200mm


Manufacturer: GEDORE

Manufacturer part number:
6180200
TME Symbol:
GEDORE-6180200

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Holder socket size - inch
1"
Length
0.2m
Gross weight1.182 kg
EAN code4010886618028
See other products in this category: Socket Wrenches GEDORE,
*
6180200
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 67.12 USDGross price for quantities from 1 pcs - 67.12 USD
Net price for quantities from 3 pcs - 60.83 USDGross price for quantities from 3 pcs - 60.83 USD
Net price for quantities from 5 pcs - 56.63 USDGross price for quantities from 5 pcs - 56.63 USD