+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6180390

Extension; socket spanner; square; 1"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6180390
TME Symbol:
GEDORE-6180390

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.4m
Conform to the norm
DIN 3123 ISO 3316
Gross weight2.144 kg
EAN code4010886618035
See other products in this category: Socket Wrenches GEDORE,
*
6180390
0 in TME stock
Net price for quantities from 1 pcs - 98.70 USDGross price for quantities from 1 pcs - 98.70 USD
Net price for quantities from 3 pcs - 89.45 USDGross price for quantities from 3 pcs - 89.45 USD
Net price for quantities from 5 pcs - 83.28 USDGross price for quantities from 5 pcs - 83.28 USD
No. of pieces (Multiplicity: 1)