+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6180470

Wrench: rattle; socket spanner; 1/4"; bidirectional,with switch


Manufacturer: GEDORE

Manufacturer part number:
6180470
TME Symbol:
GEDORE-6180470

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Version
bidirectional, with switch
Length
127mm
Conform to the norm
DIN 3122 ISO 3315
Gross weight109 g
EAN code4010886618042
See other products in this category: Socket Wrenches GEDORE,
*
6180470
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 67.00 USDGross price for quantities from 1 pcs - 67.00 USD
Net price for quantities from 3 pcs - 60.71 USDGross price for quantities from 3 pcs - 60.71 USD
Net price for quantities from 5 pcs - 56.52 USDGross price for quantities from 5 pcs - 56.52 USD