+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6180550

Wrench: rattle; socket spanner; 1"; bidirectional,with switch


Manufacturer: GEDORE

Manufacturer part number:
6180550
TME Symbol:
GEDORE-6180550

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1"
Version
bidirectional, with switch
Length
0.81m
Number of teeth
32
Conform to the norm
DIN 3122 ISO 3315
Kit contents
  • extension
  • rattle
Gross weight5.21 kg
EAN code4010886618059
See other products in this category: Socket Wrenches GEDORE,
*
6180550
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 236.80 USDGross price for quantities from 1 pcs - 236.80 USD
Net price for quantities from 3 pcs - 214.60 USDGross price for quantities from 3 pcs - 214.60 USD
Net price for quantities from 5 pcs - 199.80 USDGross price for quantities from 5 pcs - 199.80 USD