+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6181280

Socket: hex key-bit; HEX 19mm; 1"; Socket bit length: 90mm


Manufacturer: GEDORE

Manufacturer part number:
6181280
TME Symbol:
GEDORE-6181280

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 19mm
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-vanadium steel
Gross weight692.4 g
EAN code4010886618127
See other products in this category: Socket Wrenches GEDORE,
*
6181280
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.14 USDGross price for quantities from 1 pcs - 70.14 USD
Net price for quantities from 3 pcs - 63.57 USDGross price for quantities from 3 pcs - 63.57 USD
Net price for quantities from 5 pcs - 59.19 USDGross price for quantities from 5 pcs - 59.19 USD