+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6182410

Wrench: handle; socket spanner,with joint; 3/8"; chromium; 450mm


Manufacturer: GEDORE

Manufacturer part number:
6182410
TME Symbol:
GEDORE-6182410

Specification

Manufacturer
GEDORE
Type of wrench
handle
Kind of wrench
socket spanner, with joint
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.45m
Kind of handle
T
Conform to the norm
DIN 3120 ISO 1174
Gross weight364 g
EAN code4010886618240
See other products in this category: Socket Wrenches GEDORE,
*
6182410
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 78.03 USDGross price for quantities from 1 pcs - 78.03 USD
Net price for quantities from 3 pcs - 70.72 USDGross price for quantities from 3 pcs - 70.72 USD
Net price for quantities from 5 pcs - 65.85 USDGross price for quantities from 5 pcs - 65.85 USD