+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6183140

Socket: 6-angles; socket spanner,impact; 24mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6183140
TME Symbol:
GEDORE-6183140

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
24mm
Holder socket size - inch
1"
Socket length
60mm
Material
steel
Conform to the norm
DIN 3129
Gross weight611 g
EAN code4010886618318
See other products in this category: Socket Wrenches GEDORE,
*
6183140
0 in TME stock
Net price for quantities from 1 pcs - 36.84 USDGross price for quantities from 1 pcs - 36.84 USD
Net price for quantities from 3 pcs - 33.39 USDGross price for quantities from 3 pcs - 33.39 USD
Net price for quantities from 5 pcs - 31.09 USDGross price for quantities from 5 pcs - 31.09 USD
No. of pieces (Multiplicity: 1)