+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6183490

Socket: 6-angles; socket spanner,impact; 32mm; 1"; steel


Manufacturer: GEDORE

Manufacturer part number:
6183490
TME Symbol:
GEDORE-6183490

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
32mm
Holder socket size - inch
1"
Socket length
62mm
Material
steel
Conform to the norm
DIN 3129
Gross weight608 g
EAN code4010886618349
See other products in this category: Socket Wrenches GEDORE,
*
6183490
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.94 USDGross price for quantities from 1 pcs - 37.94 USD
Net price for quantities from 3 pcs - 34.38 USDGross price for quantities from 3 pcs - 34.38 USD
Net price for quantities from 5 pcs - 32.00 USDGross price for quantities from 5 pcs - 32.00 USD