+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6183570

Socket: 6-angles; socket spanner,impact; 36mm; 1"; steel


Manufacturer: GEDORE

Manufacturer part number:
6183570
TME Symbol:
GEDORE-6183570

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
36mm
Holder socket size - inch
1"
Socket length
67mm
Material
steel
Conform to the norm
DIN 3129
Gross weight660 g
EAN code4010886618356
See other products in this category: Socket Wrenches GEDORE,
*
6183570
0 in TME stock
Net price for quantities from 1 pcs - 44.69 USDGross price for quantities from 1 pcs - 44.69 USD
Net price for quantities from 3 pcs - 40.49 USDGross price for quantities from 3 pcs - 40.49 USD
Net price for quantities from 5 pcs - 37.70 USDGross price for quantities from 5 pcs - 37.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.