+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6186400

Socket: 6-angles; socket spanner,impact; 1 1/4",1.1/4"; 1"; 62mm


Manufacturer: GEDORE

Manufacturer part number:
6186400
TME Symbol:
GEDORE-6186400

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 1/4", 1.1/4"
Holder socket size - inch
1"
Socket length
62mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight614 g
EAN code4010886618646
See other products in this category: Socket Wrenches GEDORE,
*
6186400
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.72 USDGross price for quantities from 1 pcs - 39.72 USD
Net price for quantities from 3 pcs - 36.00 USDGross price for quantities from 3 pcs - 36.00 USD
Net price for quantities from 5 pcs - 33.51 USDGross price for quantities from 5 pcs - 33.51 USD