+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6186590

Socket: 6-angles; socket spanner,impact; 1 7/16",1.7/16"; 1"


Manufacturer: GEDORE

Manufacturer part number:
6186590
TME Symbol:
GEDORE-6186590

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 7/16", 1.7/16"
Holder socket size - inch
1"
Socket length
66mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight593 g
EAN code4010886618653
See other products in this category: Socket Wrenches GEDORE,
*
6186590
0 in TME stock
Net price for quantities from 1 pcs - 51.31 USDGross price for quantities from 1 pcs - 51.31 USD
Net price for quantities from 3 pcs - 46.50 USDGross price for quantities from 3 pcs - 46.50 USD
Net price for quantities from 5 pcs - 43.30 USDGross price for quantities from 5 pcs - 43.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.