+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6187050

Socket: 6-angles; socket spanner,impact; 2 1/4",2.1/4"; 1"; 70mm


Manufacturer: GEDORE

Manufacturer part number:
6187050
TME Symbol:
GEDORE-6187050

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
2 1/4", 2.1/4"
Holder socket size - inch
1"
Socket length
70mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.365 kg
EAN code4010886618707
See other products in this category: Socket Wrenches GEDORE,
*
6187050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.65 USDGross price for quantities from 1 pcs - 108.65 USD
Net price for quantities from 3 pcs - 98.47 USDGross price for quantities from 3 pcs - 98.47 USD
Net price for quantities from 5 pcs - 91.68 USDGross price for quantities from 5 pcs - 91.68 USD