+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6187800

Socket: Torx®; socket spanner; E7; square; 1/4"; 25mm

Manufacturer: GEDORE

Manufacturer part number:
6187800
TME Symbol:
GEDORE-6187800

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E7
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight11 g
EAN code4010886618783
See other products in this category: Socket Wrenches GEDORE,
*
6187800
0 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 3 pcs - 9.42 USDGross price for quantities from 3 pcs - 9.42 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)