+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6188100

Socket: Torx®-bit; TX25; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6188100
TME Symbol:
GEDORE-6188100

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
ITX 19 L
Gross weight95 g
EAN code4010886618813
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6188100
0 in TME stock
Net price for quantities from 1 pcs - 21.06 USDGross price for quantities from 1 pcs - 21.06 USD
Net price for quantities from 3 pcs - 19.09 USDGross price for quantities from 3 pcs - 19.09 USD
Net price for quantities from 5 pcs - 17.77 USDGross price for quantities from 5 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.