+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6188880

Wrench: socket spanner; 6-angles,L-type; HEX 17mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
6188880
TME Symbol:
GEDORE-6188880

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 17mm
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.25m
Gross weight373 g
EAN code4010886618882
See other products in this category: Socket Wrenches GEDORE,
*
6188880
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.70 USDGross price for quantities from 1 pcs - 33.70 USD
Net price for quantities from 3 pcs - 30.54 USDGross price for quantities from 3 pcs - 30.54 USD
Net price for quantities from 5 pcs - 28.44 USDGross price for quantities from 5 pcs - 28.44 USD