+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket | Torx® - bit | |
Bit size | T25 | |
Holder socket size - inch | 1/4" | |
Socket length | 38mm | |
Material | Chrom-vanadium steel | |
Plating material | chromium |