+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6191240

Socket: Torx®-bit; T30; 1/4"; 38mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6191240
TME Symbol:
GEDORE-6191240

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T30
Holder socket size - inch
1/4"
Socket length
38mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight25 g
EAN code4010886619124
See other products in this category: Socket Wrenches GEDORE,
*
6191240
0 in TME stock
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 3 pcs - 8.78 USDGross price for quantities from 3 pcs - 8.78 USD
Net price for quantities from 5 pcs - 8.18 USDGross price for quantities from 5 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)