+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6195150

Wrench: socket spanner; 6-angles,L-type; HEX 12mm; L: 215mm


Manufacturer: GEDORE

Manufacturer part number:
6195150
TME Symbol:
GEDORE-6195150

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 12mm
Material
Chrom-vanadium steel
Plating material
chromium
Length
215mm
Gross weight335 g
EAN code4010886619513
See other products in this category: Socket Wrenches GEDORE,
*
6195150
0 in TME stock
Net price for quantities from 1 pcs - 31.67 USDGross price for quantities from 1 pcs - 31.67 USD
Net price for quantities from 3 pcs - 28.70 USDGross price for quantities from 3 pcs - 28.70 USD
Net price for quantities from 5 pcs - 26.72 USDGross price for quantities from 5 pcs - 26.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.