+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6195310

Wrench: socket spanner; 6-angles,L-type; HEX 14mm; L: 240mm


Manufacturer: GEDORE

Manufacturer part number:
6195310
TME Symbol:
GEDORE-6195310

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 14mm
Material
Chrom-vanadium steel
Plating material
chromium
Length
240mm
Gross weight378 g
EAN code4010886619537
See other products in this category: Socket Wrenches GEDORE,
*
6195310
0 in TME stock
Net price for quantities from 1 pcs - 34.38 USDGross price for quantities from 1 pcs - 34.38 USD
Net price for quantities from 3 pcs - 31.15 USDGross price for quantities from 3 pcs - 31.15 USD
Net price for quantities from 5 pcs - 29.01 USDGross price for quantities from 5 pcs - 29.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.