+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6197010

Socket: 6-angles; socket spanner,impact; 34mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6197010
TME Symbol:
GEDORE-6197010

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
34mm
Holder socket size - inch
1"
Socket length
100mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.189 kg
EAN code4010886619704
See other products in this category: Socket Wrenches GEDORE,
*
6197010
0 in TME stock
Net price for quantities from 1 pcs - 67.44 USDGross price for quantities from 1 pcs - 67.44 USD
Net price for quantities from 3 pcs - 61.12 USDGross price for quantities from 3 pcs - 61.12 USD
Net price for quantities from 5 pcs - 56.91 USDGross price for quantities from 5 pcs - 56.91 USD
No. of pieces (Multiplicity: 1)