+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6197520

Socket: Torx®-bit; T55; 1/2"; 26mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6197520
TME Symbol:
GEDORE-6197520

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T55
Holder socket size - inch
1/2"
Socket length
26mm
Material
steel
Gross weight84 g
EAN code4010886619759
See other products in this category: Socket Wrenches GEDORE,
*
6197520
0 in TME stock
Net price for quantities from 1 pcs - 39.57 USDGross price for quantities from 1 pcs - 39.57 USD
Net price for quantities from 3 pcs - 35.86 USDGross price for quantities from 3 pcs - 35.86 USD
Net price for quantities from 5 pcs - 33.39 USDGross price for quantities from 5 pcs - 33.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.