+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6198410

Socket: 6-angles; socket spanner,impact; 9mm; 1/4"; steel


Manufacturer: GEDORE

Manufacturer part number:
6198410
TME Symbol:
GEDORE-6198410

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
9mm
Holder socket size - inch
1/4"
Socket length
23mm
Material
steel
Conform to the norm
DIN 3129
Gross weight17 g
EAN code4010886619841
See other products in this category: Socket Wrenches GEDORE,
*
6198410
0 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 3 pcs - 6.91 USDGross price for quantities from 3 pcs - 6.91 USD
Net price for quantities from 5 pcs - 6.43 USDGross price for quantities from 5 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.