+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6200410

Socket: Torx®-bit; T40; 1/2"; 55mm; Chrom-vanadium steel; chromium


Manufacturer: GEDORE

Manufacturer part number:
6200410
TME Symbol:
GEDORE-6200410

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T40
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight91 g
EAN code4010886620045
See other products in this category: Socket Wrenches GEDORE,
*
6200410
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.74 USDGross price for quantities from 1 pcs - 22.74 USD
Net price for quantities from 3 pcs - 20.60 USDGross price for quantities from 3 pcs - 20.60 USD
Net price for quantities from 5 pcs - 19.19 USDGross price for quantities from 5 pcs - 19.19 USD