+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6200680

Socket: hex key-bit; HEX 27mm; 1"; Socket bit length: 90mm


Manufacturer: GEDORE

Manufacturer part number:
6200680
TME Symbol:
GEDORE-6200680

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 27mm
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-vanadium steel
Gross weight856 g
EAN code4010886620069
See other products in this category: Socket Wrenches GEDORE,
*
6200680
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.70 USDGross price for quantities from 1 pcs - 77.70 USD
Net price for quantities from 3 pcs - 70.42 USDGross price for quantities from 3 pcs - 70.42 USD
Net price for quantities from 5 pcs - 65.56 USDGross price for quantities from 5 pcs - 65.56 USD