+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6201140

Extension; socket spanner; square; 1/4"; steel; 50mm


Manufacturer: GEDORE

Manufacturer part number:
6201140
TME Symbol:
GEDORE-6201140

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/4"
Material
steel
Length
50mm
Conform to the norm
DIN 3121 ISO 1174
Gross weight26 g
EAN code4010886620113
See other products in this category: Socket Wrenches GEDORE,
*
6201140
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.16 USDGross price for quantities from 1 pcs - 16.16 USD
Net price for quantities from 3 pcs - 14.65 USDGross price for quantities from 3 pcs - 14.65 USD
Net price for quantities from 5 pcs - 13.63 USDGross price for quantities from 5 pcs - 13.63 USD