+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6201300

Socket: Torx®-bit; T50; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6201300
TME Symbol:
GEDORE-6201300

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T50
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight105 g
EAN code4010886620137
See other products in this category: Socket Wrenches GEDORE,
*
6201300
0 in TME stock
Net price for quantities from 1 pcs - 24.05 USDGross price for quantities from 1 pcs - 24.05 USD
Net price for quantities from 3 pcs - 21.80 USDGross price for quantities from 3 pcs - 21.80 USD
Net price for quantities from 5 pcs - 20.29 USDGross price for quantities from 5 pcs - 20.29 USD
No. of pieces (Multiplicity: 1)