+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6208820

Wrench: knob; Chrom-vanadium steel; Plating: chromium; L: 197mm

Manufacturer: GEDORE

Manufacturer part number:
6208820
TME Symbol:
GEDORE-6208820

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Length
197mm
Conform to the norm
DIN 900
Diameter
10mm
Gross weight127 g
EAN code4010886620885
See other products in this category: Socket Wrenches GEDORE,
*
6208820
0 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 3 pcs - 5.74 USDGross price for quantities from 3 pcs - 5.74 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)