+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6208900

Wrench: knob; Chrom-vanadium steel; Plating: chromium; L: 246mm

Manufacturer: GEDORE

Manufacturer part number:
6208900
TME Symbol:
GEDORE-6208900

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Length
246mm
Conform to the norm
DIN 900
Diameter
12mm
Gross weight228 g
EAN code4010886620892
See other products in this category: Socket Wrenches GEDORE,
*
6208900
0 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 3 pcs - 7.21 USDGross price for quantities from 3 pcs - 7.21 USD
Net price for quantities from 5 pcs - 6.72 USDGross price for quantities from 5 pcs - 6.72 USD
No. of pieces (Multiplicity: 1)