+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6209390

Wrench: knob; Chrom-vanadium steel; Plating: chromium; L: 625mm

Manufacturer: GEDORE

Manufacturer part number:
6209390
TME Symbol:
GEDORE-6209390

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Length
625mm
Conform to the norm
DIN 900
Diameter
20mm
Gross weight1.555 kg
EAN code4010886620939
See other products in this category: Socket Wrenches GEDORE,
*
6209390
0 in TME stock
Net price for quantities from 1 pcs - 43.51 USDGross price for quantities from 1 pcs - 43.51 USD
Net price for quantities from 3 pcs - 39.43 USDGross price for quantities from 3 pcs - 39.43 USD
Net price for quantities from 5 pcs - 36.71 USDGross price for quantities from 5 pcs - 36.71 USD
No. of pieces (Multiplicity: 1)