+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6210050

Wrench: tubular; 6mm,7mm; alloy steel; Plating: chromium; L: 111mm

Manufacturer: GEDORE

Manufacturer part number:
6210050
TME Symbol:
GEDORE-6210050

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
111mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
6mm
Spanner size
  • 6mm
  • 7mm
Gross weight35 g
EAN code4010886621004
See other products in this category: Socket Wrenches GEDORE,
*
6210050
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 3 pcs - 4.74 USDGross price for quantities from 3 pcs - 4.74 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.