+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6211960

Wrench: tubular; 18mm,19mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6211960
TME Symbol:
GEDORE-6211960

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
163mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
12mm
Spanner size
  • 18mm
  • 19mm
Gross weight198.13 g
EAN code4010886621196
See other products in this category: Socket Wrenches GEDORE,
*
6211960
1 in TME stock
Net price for quantities from 1 pcs - 13.07 USDGross price for quantities from 1 pcs - 13.07 USD
Net price for quantities from 3 pcs - 11.92 USDGross price for quantities from 3 pcs - 11.92 USD
Net price for quantities from 5 pcs - 11.02 USDGross price for quantities from 5 pcs - 11.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.