+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | tubular | |
Material | alloy steel | |
Plating material | chromium | |
Version | double-sided | |
Length | 170mm | |
Conform to the norm | ISO 1085 ISO 2236 | |
Hole diameter | 12mm |