+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6219350

Wrench: knob; Chrom-vanadium steel; Plating: chromium; telescopic

Manufacturer: GEDORE

Manufacturer part number:
6219350
TME Symbol:
GEDORE-6219350

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Version
telescopic
Length
190mm
Diameter
5mm, 6mm
Gross weight45 g
EAN code4010886621936
See other products in this category: Socket Wrenches GEDORE,
*
6219350
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 3 pcs - 6.95 USDGross price for quantities from 3 pcs - 6.95 USD
Net price for quantities from 5 pcs - 6.47 USDGross price for quantities from 5 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.