+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6222810

Wrench: tubular; 5.5mm,7mm; alloy steel; chromium; double-sided


Manufacturer: GEDORE

Manufacturer part number:
6222810
TME Symbol:
GEDORE-6222810

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
111mm
Hole diameter
6mm
Spanner size
  • 5.5mm
  • 7mm
Gross weight38.19 g
EAN code4010886622285
See other products in this category: Socket Wrenches GEDORE,
*
6222810
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 3 pcs - 4.19 USDGross price for quantities from 3 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.90 USDGross price for quantities from 5 pcs - 3.90 USD