+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket | Torx® | |
Kind of wrench | impact, socket spanner | |
Socket size | E14 | |
Kind of holder | square | |
Holder socket size - inch | 1/2" | |
Socket length | 38mm | |
Material | steel | |
Conform to the norm | DIN 3121 ISO 1174 |