+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6225590

Extension; socket spanner; square; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6225590
TME Symbol:
GEDORE-6225590

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.18m
Conform to the norm
DIN 3120 ISO 1174
Gross weight255 g
EAN code4010886803882
See other products in this category: Socket Wrenches GEDORE,
*
6225590
0 in TME stock
Net price for quantities from 1 pcs - 28.20 USDGross price for quantities from 1 pcs - 28.20 USD
Net price for quantities from 3 pcs - 25.56 USDGross price for quantities from 3 pcs - 25.56 USD
Net price for quantities from 5 pcs - 23.80 USDGross price for quantities from 5 pcs - 23.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.