+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6225670

Socket: hex key-bit; HEX 17mm; 1/2"; Socket bit length: 50mm


Manufacturer: GEDORE

Manufacturer part number:
6225670
TME Symbol:
GEDORE-6225670

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
50mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight157 g
EAN code4010886622568
See other products in this category: Socket Wrenches GEDORE,
*
6225670
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.19 USDGross price for quantities from 1 pcs - 24.19 USD
Net price for quantities from 3 pcs - 21.93 USDGross price for quantities from 3 pcs - 21.93 USD
Net price for quantities from 5 pcs - 20.42 USDGross price for quantities from 5 pcs - 20.42 USD