+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6230590

Socket: 6-angles; socket spanner; 10mm; 3/8"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6230590
TME Symbol:
GEDORE-6230590

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
10mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
tool steel
Plating material
chromium
Gross weight27.2 g
EAN code4010886623053
See other products in this category: Socket Wrenches GEDORE,
*
6230590
2 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 3 pcs - 8.41 USDGross price for quantities from 3 pcs - 8.41 USD
Net price for quantities from 5 pcs - 7.83 USDGross price for quantities from 5 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.