+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6232100

Socket: 6-angles; socket spanner; 1/4"; 3/8"; 28mm

Manufacturer: GEDORE

Manufacturer part number:
6232100
TME Symbol:
GEDORE-6232100

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
1/4"
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight23 g
EAN code4010886623213
See other products in this category: Socket Wrenches GEDORE,
*
6232100
0 in TME stock
Net price for quantities from 1 pcs - 10.97 USDGross price for quantities from 1 pcs - 10.97 USD
Net price for quantities from 3 pcs - 9.88 USDGross price for quantities from 3 pcs - 9.88 USD
Net price for quantities from 5 pcs - 9.19 USDGross price for quantities from 5 pcs - 9.19 USD
No. of pieces (Multiplicity: 1)