+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6233850

Socket: 6-angles; socket spanner; 11mm; 3/8"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6233850
TME Symbol:
GEDORE-6233850

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
11mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight20 g
EAN code4010886623381
See other products in this category: Socket Wrenches GEDORE,
*
6233850
0 in TME stock
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 3 pcs - 8.39 USDGross price for quantities from 3 pcs - 8.39 USD
Net price for quantities from 5 pcs - 7.81 USDGross price for quantities from 5 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.