+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6234820

Socket: 6-angles; socket spanner; 20mm; 3/8"; chromium


Manufacturer: GEDORE

Manufacturer part number:
6234820
TME Symbol:
GEDORE-6234820

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
20mm
Holder socket size - inch
3/8"
Socket length
31mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight78 g
EAN code4010886623480
See other products in this category: Socket Wrenches GEDORE,
*
6234820
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.32 USDGross price for quantities from 1 pcs - 11.32 USD
Net price for quantities from 3 pcs - 10.26 USDGross price for quantities from 3 pcs - 10.26 USD
Net price for quantities from 5 pcs - 9.56 USDGross price for quantities from 5 pcs - 9.56 USD