+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket accessories | reduction | |
Kind of wrench | socket spanner | |
Kind of socket | square | |
Socket size - inch | 1/2" | |
Holder socket size - inch | 3/8" | |
Material | Chrom-vanadium steel | |
Plating material | chromium | |
Length | 36mm | |
Conform to the norm | DIN 3122 ISO 3315 |